-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1002
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:Micro-Fit 3.0 Bmi 44133 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3Mm, Colour:Black, Connector Mounting:Panel Mount, No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 44133-0400 Min Qty: 4992 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 | Buy Now |
DISTI #
0441330400
|
Avnet Americas | Conn Housing RCP 4 POS 3mm Crimp ST Tray - Bulk (Alt: 0441330400) RoHS: Compliant Min Qty: 4992 Package Multiple: 1248 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2651 / $0.3360 | Buy Now |
DISTI #
538-44133-0400
|
Mouser Electronics | Headers & Wire Housings BMI RECPT PNL MNT 4P RoHS: Compliant | 2640 |
|
$0.2800 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag RoHS: Compliant |
3843 Partner Stock |
|
$0.2366 / $0.3182 | Buy Now |
|
Bristol Electronics | 1393 |
|
RFQ | ||
DISTI #
44133-0400
|
TTI | Headers & Wire Housings BMI RECPT PNL MNT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 13 Container: Tray |
Americas - 1456 In Stock |
|
$0.2330 / $0.2980 | Buy Now |
DISTI #
MOL44133-0400
|
Interstate Connecting Components | MICROFIT 3.0 FLOATING RECEPTACLE 4 CKT | 4061 |
|
$0.2243 / $0.2893 | Buy Now |
DISTI #
Molex 44133-0400
|
PEI Genesis | Board Connector, Contact | 3593 |
|
Buy Now | |
DISTI #
0441330400
|
Avnet Asia | Conn Housing RCP 4 POS 3mm Crimp ST Tray (Alt: 0441330400) RoHS: Compliant Min Qty: 4992 Package Multiple: 1248 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Housing F 4 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag RoHS: Compliant |
3843 Partner Stock |
|
$0.2366 / $0.3182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44133-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
44133-0400
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, BMI, PANEL MOUNTABLE | |
Body Breadth | 0.6 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.97 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |