-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2907
|
Newark | Modular Jack, Rj11 Cat3, 6Way, 1Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount, Connectorrohs Compliant: Yes |Molex 44144-0005 (Alternate Part Number: 800753923010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107 |
|
$1.7700 / $2.2900 | Buy Now |
DISTI #
52AH4701
|
Newark | Rj11 Connector, Jack, 6P6C, 1Port, Cat3 Rohs Compliant: Yes |Molex 44144-0005 (Alternate Part Number: 800753923010 Min Qty: 150 Package Multiple: 1 Date Code: 1 Container: Reel | 2850 |
|
$1.6500 / $1.7300 | Buy Now |
DISTI #
28AC9526
|
Newark | 6/6Ckt Flush Smt Mod Jk 595Plt 441440005 Rohs Compliant: Yes |Molex 44144-0005 (Alternate Part Number: 800753923010 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8430 / $1.4600 | Buy Now |
DISTI #
0441440005
|
Avnet Americas | NON-FULL REEL - Tape and Reel (Alt: 0441440005) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.8430 / $1.4549 | Buy Now |
DISTI #
538-44144-0005
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/6 MODULAR JACK RoHS: Compliant | 4346 |
|
$0.8560 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
8250 Partner Stock |
|
$0.7650 / $0.9790 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 6 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, GUIDE SLOT, JACK | 71 |
|
$1.4300 / $2.6000 | Buy Now |
DISTI #
44144-0005
|
TTI | Modular Connectors / Ethernet Connectors 6/6 MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 35250 In Stock |
|
$0.8100 / $0.9100 | Buy Now |
DISTI #
0441440005
|
Avnet Americas | NON-FULL REEL - Tape and Reel (Alt: 0441440005) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.8430 / $1.4549 | Buy Now |
DISTI #
MX-44144-0005/C
|
TME | Socket, RJ11, PIN: 6, Cat: 3, unshielded,low profile, gold-plated Min Qty: 1 | 0 |
|
$1.6700 / $3.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44144-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
44144-0005
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.462 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44144-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44144-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5406514-1 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | TE Connectivity | 44144-0005 vs 5406514-1 |