Part Details for 4416P-T01-102 by Bourns Inc
Overview of 4416P-T01-102 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-T01-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B7036
|
Newark | Resistors Network - Thick Film Sm Wide Body |Bourns 4416P-T01-102 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7000 | Buy Now |
DISTI #
4416P-T01-102-ND
|
DigiKey | RES ARRAY 8 RES 1K OHM 16SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4014 | Buy Now |
DISTI #
4416P-T01-102
|
Avnet Americas | RNET - THK FILM SM WIDE BODY - Rail/Tube (Alt: 4416P-T01-102) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3875 / $1.5762 | Buy Now |
DISTI #
652-4416P-T01-1K
|
Mouser Electronics | Resistor Networks & Arrays 1K 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590719
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4416P-T01-102 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD Tube | 0 |
|
$1.3800 / $2.8900 | Buy Now |
|
Master Electronics | Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD Tube | 0 |
|
$1.3800 / $2.8900 | Buy Now |
Part Details for 4416P-T01-102
4416P-T01-102 CAD Models
4416P-T01-102 Part Data Attributes:
|
4416P-T01-102
Bourns Inc
Buy Now
|
Compare Parts:
4416P-T01-102
Bourns Inc
|
Samacsys Manufacturer | Bourns |