Part Details for 441895-000 by TE Connectivity
Overview of 441895-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 441895-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
441895-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 441895-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC5024A1314-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1314-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
441895-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 441895-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
441895-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 441895-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC5024A1314-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5024A1314-9 | 0 |
|
Buy Now |
Part Details for 441895-000
441895-000 CAD Models
441895-000 Part Data Attributes
|
441895-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
441895-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.59 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |