Part Details for 442055-000 by TE Connectivity
Overview of 442055-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 442055-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442055-000
|
Avnet Americas | D-436-0154 - Bulk (Alt: 442055-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Bulk | 7182 Factory Stock |
|
$1.7262 / $1.8906 | Buy Now |
DISTI #
650-442055-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-436-0154 RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
71148314
|
RS | D-436-0154 | TE Connectivity 442055-000 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Box | 0Box |
|
$1.7600 | Buy Now |
DISTI #
RYCD-436-0154
|
Heilind Electronics | 5-1193323-7 442055-000 | Americas - 0 in Stock99750 On Order |
|
$2.0148 | Buy Now |
|
Onlinecomponents.com | Sealing Sleeve - Insulated Wire - Modified Polyvinylidene - 23.8 mm. RoHS: Compliant | 0 |
|
$1.7500 / $4.9300 | Buy Now |
DISTI #
442055-000
|
TTI | Solder Sleeves & Shield Tubing D-436-0154 Min Qty: 5000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6600 | Buy Now |
DISTI #
442055-000
|
Avnet Americas | D-436-0154 - Bulk (Alt: 442055-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Bulk | 7182 Factory Stock |
|
$1.7262 / $1.8906 | Buy Now |
DISTI #
442055-000
|
Avnet Americas | D-436-0154 - Bulk (Alt: 442055-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Bulk | 7182 Factory Stock |
|
$1.7262 / $1.8906 | Buy Now |
DISTI #
RYCD-436-0154
|
Interstate Connecting Components | 5-1193323-7 442055-000 | 033250 On Order |
|
$2.0148 | Buy Now |
Part Details for 442055-000
442055-000 CAD Models
442055-000 Part Data Attributes
|
442055-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
442055-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |