Part Details for 4420P-T02-331DLF by Bourns Inc
Overview of 4420P-T02-331DLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4420P-T02-331DLF
4420P-T02-331DLF CAD Models
4420P-T02-331DLF Part Data Attributes:
|
4420P-T02-331DLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-T02-331DLF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 330ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 5130,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.65 mm | |
Package Length | 12.95 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5130 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 0.5% | |
Working Voltage | 50 V |