Part Details for 4422 by Adafruit Industries
Overview of 4422 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0104
|
Newark | 2.0Mm Pitch Connector Kit - Jst Ph Compatible - 220 Piece Kit |Adafruit 4422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$8.2200 | Buy Now |
DISTI #
1528-4422-ND
|
DigiKey | JST PH 2.0MM PITCH CONNECTOR KIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9500 | Buy Now |
DISTI #
485-4422
|
Mouser Electronics | Educational Kits 2.0mm Pitch Connector Kit - JST PH Compatible - 220 Piece Kit RoHS: Not Compliant | 6 |
|
$8.9500 | Buy Now |
DISTI #
72494222
|
RS | JST PH 2.0mm Pitch Connector Kit - 220 Piece Kit | Adafruit Industries 4422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9500 | RFQ |
Part Details for 4422
4422 CAD Models
4422 Part Data Attributes
|
4422
Adafruit Industries
Buy Now
|
Compare Parts:
4422
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |