-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4747
|
Newark | 100Psid Board Mount Pressure Sensor |Te Connectivity 4425-100D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5300 / $49.3100 | Buy Now |
DISTI #
4425-100D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Differential 6-Pin DIP - Trays (Alt: 4425-100D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
71023352
|
RS | Sensor, IDX, MODEL NO:4425-100D, Pressure, 4425-100D | TE Connectivity 4425-100D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2300 | RFQ |
DISTI #
TSS4425-100D
|
Heilind Electronics | IDX, MODEL NO:4425-100D | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
4425-100D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Differential 6-Pin DIP - Trays (Alt: 4425-100D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
4425-100D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Differential 6-Pin DIP - Trays (Alt: 4425-100D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
TSS4425-100D
|
Interstate Connecting Components | IDX, MODEL NO:4425-100D | 6 |
|
Buy Now | |
DISTI #
4425-100D
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4425-100D
|
Avnet Abacus | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Differential 6-Pin DIP (Alt: 4425-100D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4305034
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.3515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4425-100D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4425-100D
TE Connectivity
Piezoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |