Part Details for 4426R-3NC by API Delevan
Overview of 4426R-3NC by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4426R-3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-4426R-3NCTR-ND
|
DigiKey | FIXED IND 8NH 3A SMD Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$1.2924 / $2.7700 | Buy Now |
DISTI #
807-4426R-3NC
|
Mouser Electronics | RF Inductors - SMD .008uH 5% Air Core Coil SMT RoHS: Compliant | 0 |
|
$1.2800 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.2200 | Buy Now |
Part Details for 4426R-3NC
4426R-3NC CAD Models
4426R-3NC Part Data Attributes:
|
4426R-3NC
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4426R-3NC
API Delevan
General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1412, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | AIR | |
Inductance-Nom (L) | 0.008 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 140 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 5% |