Part Details for 44277 by Myrra
Overview of 44277 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRRA-44277
|
TME | Transformer: encapsulated, 10VA, 117VAC, 6V, 1667mA, PCB Min Qty: 1 | 0 |
|
$4.3500 / $7.0900 | RFQ |