-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1173
|
Newark | Header Connector,cable Mount,recept,8 Contacts,pin,0.165 Pitch,solder Terminal |Molex 44281-0003 (Alternate Part Number: 800754836371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4100 / $145.8000 | Buy Now |
DISTI #
538-44281-0003
|
Mouser Electronics | Headers & Wire Housings MiniFit Continuity T uity Tst Plg DR 8Ckt RoHS: Compliant | 1 |
|
$136.9500 / $150.2200 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit® Test Plug, Dual Row, 8 Circuits RoHS: Compliant | 0 |
|
$126.3600 / $158.5500 | Buy Now |
DISTI #
2067056
|
Farnell | CONNECTOR, HEADER, 8POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$158.7099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44281-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
44281-0003
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Depth | 1.41 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE46 | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 44281-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44281-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5204E-G2LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 44281-0003 vs HM5204E-G2LCPH |
HM5204F-BG2ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 44281-0003 vs HM5204F-BG2ZH |
HM2304E-L | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44281-0003 vs HM2304E-L |
IP7-08-05.0-L-S-1-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 44281-0003 vs IP7-08-05.0-L-S-1-TR |
IP7-08-01-L-S-RA1-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 44281-0003 vs IP7-08-01-L-S-RA1-TR |
HM5204F-G1ZLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44281-0003 vs HM5204F-G1ZLCPF |
HM5204F-ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 44281-0003 vs HM5204F-ZH |
HM5204F-G1H | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 44281-0003 vs HM5204F-G1H |
HM5204F-G2LCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 44281-0003 vs HM5204F-G2LCPF |
5011F18V113B | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | Amphenol FCi | 44281-0003 vs 5011F18V113B |