Part Details for 4430.0470 by Schurter Electronic Components
Overview of 4430.0470 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.0470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4430.0470
|
Avnet Americas | CBE TA45-ABDWF100C0 - Boxed Product (Development Kits) (Alt: 4430.0470) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-4430.047
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDWF100C0 RoHS: Compliant | 28 |
|
$19.7500 / $19.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | TA45 Circuit Breaker 2p RO 10A RoHS: Compliant |
68 In Stock |
|
$18.7900 / $21.9600 | Buy Now |
DISTI #
4430.0470
|
Avnet Americas | CBE TA45-ABDWF100C0 - Boxed Product (Development Kits) (Alt: 4430.0470) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
TA45-ABDWF100C0
|
TME | Circuit breaker, 10A, MCB Min Qty: 1 | 0 |
|
$16.6800 / $20.1300 | RFQ |
DISTI #
4430.0470
|
Avnet Americas | CBE TA45-ABDWF100C0 - Boxed Product (Development Kits) (Alt: 4430.0470) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
000000000001091795
|
Sager | Circuit Breakers CBE TA45-ABDWF100C0 Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now |
|
Master Electronics | TA45 Circuit Breaker 2p RO 10A RoHS: Compliant |
68 In Stock |
|
$18.7900 / $21.9600 | Buy Now |
Part Details for 4430.0470
4430.0470 CAD Models
4430.0470 Part Data Attributes
|
4430.0470
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.0470
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |