Part Details for 4430.1068 by Schurter Electronic Components
Overview of 4430.1068 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0615
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.1068 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $33.9700 | Buy Now |
DISTI #
TA45-ABDWK200C0-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$19.7500 / $26.8400 | Buy Now |
DISTI #
4430.1068
|
Avnet Americas | CBE TA45-ABDWK200C0 - Boxed Product (Development Kits) (Alt: 4430.1068) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-4430.1068
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDWK200C0 | 0 |
|
$21.3200 / $26.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDWK200C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |
DISTI #
4430.1068
|
Avnet Americas | CBE TA45-ABDWK200C0 - Boxed Product (Development Kits) (Alt: 4430.1068) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
TA45-ABDWK200C0
|
TME | Circuit breaker, 20A, MCB Min Qty: 1 | 0 |
|
$16.6800 / $20.1300 | RFQ |
DISTI #
4430.1068
|
Avnet Americas | CBE TA45-ABDWK200C0 - Boxed Product (Development Kits) (Alt: 4430.1068) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
000000000002269433
|
Sager | Circuit Breakers CBE TA45-ABDWK200C0 Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now |
Part Details for 4430.1068
4430.1068 CAD Models
4430.1068 Part Data Attributes
|
4430.1068
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.1068
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |