Part Details for 4430.1252 by Schurter Electronic Components
Overview of 4430.1252 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8334
|
Newark | Ta45 Circuit Breaker 2P Ro 16A/Carton Box |Schurter 4430.1252 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9700 / $66.7900 | Buy Now |
DISTI #
TA45-ABTWF160U4-ND
|
DigiKey | CIR BRKR THRM 16A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3762 / $57.5900 | Buy Now |
DISTI #
4430.1252
|
Avnet Americas | CBE TA45-ABTWF160U4 - Boxed Product (Development Kits) (Alt: 4430.1252) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$41.3592 / $48.4993 | Buy Now |
DISTI #
693-4430.1252
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWF160U4 | 0 |
|
$46.0300 / $57.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Box | 0Box |
|
$45.2100 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTWF160U4 RoHS: Compliant | 0 |
|
$45.0800 / $59.6800 | Buy Now |
DISTI #
000000000002269438
|
Sager | Circuit Breakers CBE TA45-ABTWF160U4 Min Qty: 14 | 0 |
|
$42.9100 / $46.4400 | Buy Now |
|
Master Electronics | CBE TA45-ABTWF160U4 RoHS: Compliant | 0 |
|
$45.0800 / $59.6800 | Buy Now |