Part Details for 4430.2302 (ALTERNATE: TA45-A326LJ20C0) by Schurter Electronic Components
Overview of 4430.2302 (ALTERNATE: TA45-A326LJ20C0) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2302 (ALTERNATE: TA45-A326LJ20C0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160372
|
RS | Circuit Breaker 2P Thrml Ovrld 2A 240VAC/60DC 220-240V Ill Orng Rckr -/0 QC Snap | Schurter 4430.2302 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0600 / $47.1600 | RFQ |