Part Details for 4430.2517 by Schurter Electronic Components
Overview of 4430.2517 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0856
|
Newark | Ta45 Circuit Breaker 2P Ro 3A/Carton Box |Schurter 4430.2517 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3700 / $55.7300 | Buy Now |
DISTI #
TA45-APDBL030C0-ND
|
DigiKey | CIR BRKR THRM 3A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3562 / $48.0500 | Buy Now |
DISTI #
4430.2517
|
Avnet Americas | CBE TA45-APDBL030C0 - Boxed Product (Development Kits) (Alt: 4430.2517) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$34.5077 / $40.4650 | Buy Now |
DISTI #
693-4430.2517
|
Mouser Electronics | Circuit Breakers CBE TA45-APDBL030C0 | 0 |
|
$38.1600 / $48.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Box | 0Box |
|
$37.7200 | Buy Now |
|
Onlinecomponents.com | CBE TA45-APDBL030C0 RoHS: Compliant | 0 |
|
$37.6100 / $49.7900 | Buy Now |
DISTI #
4430.2517
|
Avnet Americas | CBE TA45-APDBL030C0 - Boxed Product (Development Kits) (Alt: 4430.2517) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$34.5077 / $40.4650 | Buy Now |
|
Master Electronics | CBE TA45-APDBL030C0 RoHS: Compliant | 0 |
|
$37.6100 / $49.7900 | Buy Now |