Part Details for 4430.2551 by Schurter Electronic Components
Overview of 4430.2551 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5097-ND
|
DigiKey | CIR BRKR THRM 3.5A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14 In Stock |
|
$15.1188 / $20.5500 | Buy Now |
DISTI #
4430.2551
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 3.5A 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.2551) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now |
DISTI #
693-4430.2551
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTBL035C0 | 0 |
|
$16.4200 / $20.8400 | Order Now |
|
Future Electronics | TA45 Series 60 V 3.5 A 2 Pole Panel Mount Rocker Circuit Braker RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$16.6100 / $17.4400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTBL035C0 RoHS: Compliant | 0 |
|
$15.6800 / $21.2900 | Buy Now |
DISTI #
4430.2551
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 3.5A 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.2551) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now |
|
Master Electronics | CBE TA45-ABTBL035C0 RoHS: Compliant | 0 |
|
$15.6800 / $21.2900 | Buy Now |