Part Details for 4430.2781 by Schurter Electronic Components
Overview of 4430.2781 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0623
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.2781 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1400 / $50.4600 | Buy Now |
DISTI #
486-2979-ND
|
DigiKey | CIR BRKR THRM 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$38.5502 / $57.2800 | Buy Now |
DISTI #
4430.2781
|
Avnet Americas | CBE TA45-ABCWFC00U4-AZM03 - Boxed Product (Development Kits) (Alt: 4430.2781) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$28.6322 / $33.5751 | Buy Now |
DISTI #
693-4430.2781
|
Mouser Electronics | Circuit Breakers CBE TA45-ABCWFC00U4 AZM03 | 10 |
|
$35.3600 / $47.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$31.3000 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABCWFC00U4-AZM03 RoHS: Compliant |
16 In Stock |
|
$38.3000 / $83.8300 | Buy Now |
DISTI #
4430.2781
|
Avnet Americas | CBE TA45-ABCWFC00U4-AZM03 - Boxed Product (Development Kits) (Alt: 4430.2781) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$28.6322 / $33.5751 | Buy Now |
DISTI #
4430.2781
|
Avnet Americas | CBE TA45-ABCWFC00U4-AZM03 - Boxed Product (Development Kits) (Alt: 4430.2781) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$28.6322 / $33.5751 | Buy Now |
DISTI #
000000000003132623
|
Sager | Circuit Breakers CBE TA45-ABCWFC00U4 AZM03 Min Qty: 12 | 0 |
|
$29.7100 / $33.5300 | Buy Now |
|
Master Electronics | CBE TA45-ABCWFC00U4-AZM03 RoHS: Compliant |
16 In Stock |
|
$38.3000 / $83.8300 | Buy Now |
Part Details for 4430.2781
4430.2781 CAD Models
4430.2781 Part Data Attributes
|
4430.2781
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4430.2781
Schurter Electronic Components
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |