Part Details for 4430.3022 by Schurter Electronic Components
Overview of 4430.3022 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2410
|
Newark | Ta45 Circuit Breaker 2P Ro 1A/Carton Box |Schurter 4430.3022 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $36.7400 | Buy Now |
DISTI #
486-5127-ND
|
DigiKey | CIR BRKR THRM 1A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3600 / $29.0300 | Buy Now |
DISTI #
4430.3022
|
Avnet Americas | CBE TA45-ABDWFJ10C0-AZM03 - Boxed Product (Development Kits) (Alt: 4430.3022) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$20.8474 / $24.4463 | Buy Now |
DISTI #
693-4430.3022
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDWFJ10C0 AZM03 | 0 |
|
$22.7900 / $27.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$22.7900 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDWFJ10C0-AZM03 RoHS: Compliant | 0 |
|
$22.7200 / $30.0800 | Buy Now |
DISTI #
000000000001055231
|
Sager | Circuit Breakers CBE TA45-ABDWFJ10C0 AZM03 Min Qty: 15 | 0 |
|
$21.6300 / $24.4100 | Buy Now |
|
Master Electronics | CBE TA45-ABDWFJ10C0-AZM03 RoHS: Compliant | 0 |
|
$22.7200 / $30.0800 | Buy Now |