Part Details for 443030A10M020 by Molex
Overview of 443030A10M020 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 443030A10M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 443030A10M020
|
PEI Genesis | Sensor Cables / Actuator Cable | 0 |
|
Buy Now | |
DISTI #
10211100
|
TestEquity LLC | Molex 443030A10M020 Nano-Change (M8) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 24 AWG, Yellow PVC Cable, 2.0m (6.56') Length | 0 |
|
$50.1600 | Buy Now |