Part Details for 443030A10M100 by Molex
Overview of 443030A10M100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 443030A10M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T1929
|
Newark | Nc 3P M/Mfe 10M St/St Cplr 24/ |Molex 443030A10M100 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1900 / $86.6000 | Buy Now |
DISTI #
2266-443030A10M100-ND
|
DigiKey | NANO-CHANGE (M8) DOUBLE-ENDED CO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$74.0300 / $77.0800 | Buy Now |
DISTI #
Molex 443030A10M100
|
PEI Genesis | NANO-CHANGE M8 CONNECTOR | 12 |
|
Buy Now | |
DISTI #
10211102
|
TestEquity LLC | Molex 443030A10M100 Nano-Change (M8) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 24 AWG, PVC Cable, 10.0m (32.81') Length | 12 |
|
$77.0900 | Buy Now |