Part Details for 443122-1-04N by Grayhill Inc
Overview of 443122-1-04N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 443122-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B7037
|
Newark | 44A30-02-1-04N, spr Rtn |Grayhill 443122-1-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4600 / $91.6700 | Buy Now |
DISTI #
2266-443122-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$85.5400 / $108.1400 | Buy Now |
DISTI #
443122-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5450 | Buy Now |
DISTI #
443122-1-04N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 30° Throw 2 Deck 1 Pole 4 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 443122-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9538 / $58.0257 | Buy Now |
DISTI #
706-443122-1-04N
|
Mouser Electronics | Rotary Switches 44A30-02-1-04N,SPR RTN RoHS: Compliant | 0 |
|
$56.1100 / $73.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$54.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$41.1400 / $72.8300 | Buy Now |
DISTI #
55799367
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$80.2200 / $101.4000 | Buy Now |
DISTI #
Grayhill 443122-1-04N
|
PEI Genesis | Rotary Switch | 9 |
|
Buy Now |
Part Details for 443122-1-04N
443122-1-04N CAD Models
443122-1-04N Part Data Attributes
|
443122-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
443122-1-04N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 34.82 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |