Part Details for 443452-1-03N by Grayhill Inc
Overview of 443452-1-03N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 443452-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7063
|
Newark | Rotary Switch, right Angle, dp3T,(On)-On, number Of Positions:3,solder Terminal, concentric |Grayhill 443452-1-03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$81.5400 / $91.0700 | Buy Now |
DISTI #
03B7044
|
Newark | Rotary Switch, right Angle, dp3T,(On)-On, number Of Positions:3,solder Terminal, concentric |Grayhill 443452-1-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6100 / $83.8300 | Buy Now |
DISTI #
2266-443452-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$94.1600 | Buy Now |
DISTI #
443452-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9370 | Buy Now |
DISTI #
443452-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 443452-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7940 / $53.0615 | Buy Now |
DISTI #
706-443452-1-03N
|
Mouser Electronics | Rotary Switches 44A30-02-1-03N,SPR RTN RoHS: Compliant | 4 |
|
$59.9300 / $90.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$49.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.8600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug RoHS: Compliant |
4 Partner Stock |
|
$36.2800 / $62.4900 | Buy Now |
DISTI #
19967598
|
Verical | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$65.5200 | Buy Now |
Part Details for 443452-1-03N
443452-1-03N CAD Models
443452-1-03N Part Data Attributes
|
443452-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
443452-1-03N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 34.82 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |