Part Details for 4435.0197 by Schurter Electronic Components
Overview of 4435.0197 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4153
|
Newark | Ta35 Circuit Breaker 1P Ro 1A/Carton Box |Schurter 4435.0197 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $15.5700 | Buy Now |
DISTI #
486-5243-ND
|
DigiKey | CIR BRKR THRM 1A 240VAC 32VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
26 In Stock |
|
$8.2100 / $11.8900 | Buy Now |
DISTI #
4435.0197
|
Avnet Americas | CBE TA35-CFTBHJ10C0 - Boxed Product (Development Kits) (Alt: 4435.0197) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$8.0130 / $9.3963 | Buy Now |
DISTI #
693-4435.0197
|
Mouser Electronics | Circuit Breakers CBE TA35-CFTBHJ10C0 | 0 |
|
$8.2100 / $11.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CFTBHJ10C0 RoHS: Compliant | 0 |
|
$8.7300 / $10.4500 | Buy Now |
DISTI #
4435.0197
|
Avnet Americas | CBE TA35-CFTBHJ10C0 - Boxed Product (Development Kits) (Alt: 4435.0197) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$8.0130 / $9.3963 | Buy Now |
DISTI #
4435.0197
|
Avnet Americas | CBE TA35-CFTBHJ10C0 - Boxed Product (Development Kits) (Alt: 4435.0197) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$8.0130 / $9.3963 | Buy Now |
DISTI #
000000000003422833
|
Sager | Circuit Breakers CBE TA35-CFTBHJ10C0 Min Qty: 20 | 0 |
|
$8.3100 / $9.3800 | Buy Now |
|
Master Electronics | CBE TA35-CFTBHJ10C0 RoHS: Compliant | 0 |
|
$8.7300 / $10.4500 | Buy Now |
Part Details for 4435.0197
4435.0197 CAD Models
4435.0197 Part Data Attributes
|
4435.0197
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0197
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |