Part Details for 4435.0619 by Schurter Electronic Components
Overview of 4435.0619 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5449
|
Newark | Ta35 Circuit Breaker 1P Ro 1.2A/Carton Box |Schurter 4435.0619 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $23.6700 | Buy Now |
DISTI #
486-1721-ND
|
DigiKey | CIR BRKR THRM 1.2A 240VAC 32VDC Min Qty: 1 Lead time: 25 Weeks Container: Box |
18 In Stock |
|
$13.7612 / $19.9300 | Buy Now |
DISTI #
4435.0619
|
Avnet Americas | CBE TA35-C2F7FJ12C0 - Boxed Product (Development Kits) (Alt: 4435.0619) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$13.4310 / $15.7496 | Buy Now |
DISTI #
693-4435.0619
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 1.2A | 0 |
|
$14.3100 / $19.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.6800 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C2F7FJ12C0 RoHS: Compliant | 0 |
|
$14.2700 / $19.3800 | Buy Now |
DISTI #
4435.0619
|
Avnet Americas | CBE TA35-C2F7FJ12C0 - Boxed Product (Development Kits) (Alt: 4435.0619) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$13.4310 / $15.7496 | Buy Now |
|
Master Electronics | CBE TA35-C2F7FJ12C0 RoHS: Compliant | 0 |
|
$14.2700 / $19.3800 | Buy Now |
Part Details for 4435.0619
4435.0619 CAD Models
4435.0619 Part Data Attributes:
|
4435.0619
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0619
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |