Part Details for 4435.0627 by Schurter Electronic Components
Overview of 4435.0627 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5457
|
Newark | Ta35 Circuit Breaker 1P Ro 6A/Carton Box |Schurter 4435.0627 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3000 / $21.2100 | Buy Now |
DISTI #
486-1713-ND
|
DigiKey | CIR BRKR THRM 6A 240VAC 32VDC Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1825 / $16.2000 | Buy Now |
DISTI #
4435.0627
|
Avnet Americas | CBE TA35-C2F7F060C0 - Boxed Product (Development Kits) (Alt: 4435.0627) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$10.9141 / $12.7983 | Buy Now |
DISTI #
693-4435.0627
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 6A | 0 |
|
$11.6900 / $16.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.9300 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C2F7F060C0 RoHS: Compliant | 0 |
|
$12.0800 / $15.7500 | Buy Now |
DISTI #
4435.0627
|
Avnet Americas | CBE TA35-C2F7F060C0 - Boxed Product (Development Kits) (Alt: 4435.0627) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$10.9141 / $12.7983 | Buy Now |
|
Master Electronics | CBE TA35-C2F7F060C0 RoHS: Compliant | 0 |
|
$12.0800 / $15.7500 | Buy Now |
Part Details for 4435.0627
4435.0627 CAD Models
4435.0627 Part Data Attributes:
|
4435.0627
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0627
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |