Part Details for 443513-1-02N by Grayhill Inc
Overview of 443513-1-02N by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 443513-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7087
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 443513-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$81.2300 / $106.7400 | Buy Now |
DISTI #
03B7100
|
Newark | 44M30-03-1-02N, spr Rtn |Grayhill 443513-1-02N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3100 / $127.6000 | Buy Now |
DISTI #
2266-443513-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$82.1700 / $88.5500 | Buy Now |
DISTI #
443513-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9670 | Buy Now |
DISTI #
443513-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug - Bulk (Alt: 443513-1-02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4474 / $80.7725 | Buy Now |
DISTI #
706-443513-1-02N
|
Mouser Electronics | Rotary Switches 44M30-03-1-02N,SPR RTN RoHS: Compliant | 4 |
|
$73.0500 / $104.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$75.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.5800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug RoHS: Compliant |
14 Partner Stock |
|
$53.9300 / $89.3500 | Buy Now |
DISTI #
19967604
|
Verical | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$77.0500 / $83.0400 | Buy Now |
Part Details for 443513-1-02N
443513-1-02N CAD Models
443513-1-02N Part Data Attributes
|
443513-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
443513-1-02N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 43.61 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |