-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 1-5 MM2 .39X13.2 ELECTRO TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9913
|
Newark | .250 Fastin-On Tab Rohs Compliant: Yes |Amp Te Connectivity 444152-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
444152-2-ND
|
DigiKey | CONN QC TAB 13-17AWG 0.250 CRIMP Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0934 | Buy Now |
DISTI #
444152-2
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG Tin Strip - Tape and Reel (Alt: 444152-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0988 | Buy Now |
DISTI #
571-444152-2-LP
|
Mouser Electronics | Terminals .250 FASTIN-ON TAB Loose Piece RoHS: Compliant | 600 |
|
$0.2150 / $0.2660 | Buy Now |
DISTI #
571-444152-2
|
Mouser Electronics | Terminals .250 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.0980 / $0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0878 | Buy Now |
DISTI #
AMP444152-2
|
Heilind Electronics | .250 FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.0887 / $0.1114 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 1-5 MM2 .39X13.2 ELECTRO TPBR RoHS: Compliant | 0 |
|
$0.0926 / $0.1940 | Buy Now |
DISTI #
73585828
|
Verical | Quick Disconnect Terminal 13-17AWG Brass Tab 28mm Tin T/R RoHS: Compliant Min Qty: 14600 Package Multiple: 14600 | Americas - 14600 |
|
$0.1243 | Buy Now |
DISTI #
444152-2
|
TTI | Terminals .250 FASTIN-ON TAB Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444152-2
TE Connectivity
FF 250 TAB 1-5 MM2 .39X13.2 ELECTRO TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.114 inch | |
Cable Entry-Min | 0.083 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.62 mm2 | |
Material | BRASS | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |