Part Details for 44441-2006 (ALTERNATE: 444412006) by Molex
Overview of 44441-2006 (ALTERNATE: 444412006) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44441-2006 (ALTERNATE: 444412006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70266888
|
RS | Conn Rect Recept Hsg 7.50 mm 6 Cir Fem Sabre UL 94V-0 Glow Wire Comp | Molex Incorporated 44441-2006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1019 |
|
$0.6600 / $0.9800 | Buy Now |