Part Details for 4444123 (ALTERNATE: 4444123) by RS Pro
Overview of 4444123 (ALTERNATE: 4444123) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4444123 (ALTERNATE: 4444123)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412183
|
RS | End Cutting Nipper 0.08in (2mm) Cutting Capacity 7.2in (183mm) Length | RS PRO 4444123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$14.9300 / $15.7300 | Buy Now |