-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4488
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Mini-Fit Plus Hcs 44478 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 44478-1111 (Alternate Part Number: 800755527452 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2270 | Buy Now |
DISTI #
0444781111
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0444781111) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.2075 / $0.2489 | Buy Now |
DISTI #
538-44478-1111
|
Mouser Electronics | Headers & Wire Housings MINIFIT HCS CRIMP Reel of 4000 RoHS: Compliant | 20000 |
|
$0.1930 / $0.2140 | Buy Now |
DISTI #
538-44478-1111-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G M Cut Strip of 100 RoHS: Compliant | 700 |
|
$0.3040 | Buy Now |
DISTI #
538-44478-1111-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G M Reel of 1000 RoHS: Compliant | 0 |
|
$0.2510 | Order Now |
DISTI #
MOL44478-1111.P
|
Heilind Electronics | CUT STRP - MINIFIT HCS M TERM CRP CHAIN 8-20 | Americas - 2250 in Stock |
|
$0.2396 / $0.3029 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel RoHS: Compliant |
928000 Partner Stock |
|
$0.1275 / $0.1877 | Buy Now |
DISTI #
17887770
|
Verical | Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 548000 |
|
$0.1260 / $0.1870 | Buy Now |
DISTI #
65677342
|
Verical | Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 376000 |
|
$0.1260 / $0.1870 | Buy Now |
|
Quest Components | 1 |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44478-1111
Molex
Buy Now
Datasheet
|
Compare Parts:
44478-1111
Molex
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |