Part Details for 44520-2001 by Molex
Overview of 44520-2001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44520-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2698
|
Newark | Modjack Cat5 Stacked 50Sau 8 Port |Molex 44520-2001 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 | Buy Now |
DISTI #
0445202001
|
Avnet Americas | Connector Stacked Modular Jack 64 Position 2.54mm Solder Right Angle Through Hole 64 Terminal 8 Port Tray Cat 5 - Trays (Alt: 0445202001) Min Qty: 4800 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
0445202001
|
Avnet Americas | Connector Stacked Modular Jack 64 Position 2.54mm Solder Right Angle Through Hole 64 Terminal 8 Port Tray Cat 5 - Trays (Alt: 0445202001) Min Qty: 4800 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
0445202001
|
Avnet Americas | Connector Stacked Modular Jack 64 Position 2.54mm Solder Right Angle Through Hole 64 Terminal 8 Port Tray Cat 5 - Trays (Alt: 0445202001) Min Qty: 4800 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
Part Details for 44520-2001
44520-2001 CAD Models
44520-2001 Part Data Attributes
|
44520-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
44520-2001
Molex
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 8 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1 inch | |
Body Depth | 1.09 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 44520-2001
This table gives cross-reference parts and alternative options found for 44520-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44520-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44520-4004 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-4004 |
44520-4005 | Telecom and Datacom Connector, 96 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-4005 |
44520-0001 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-0001 |
44520-3001 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-3001 |
44520-3004 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-3004 |
44520-2005 | Telecom and Datacom Connector, 96 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-2005 |
44520-2004 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-2001 vs 44520-2004 |