Part Details for 44550 by Extech by FLIR
Overview of 44550 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9868
|
Newark | Humidity/Temperature Meter, 8±5%rh, ±5%, Humidity Range:10% To 85% Relative Humidity, Accuracy:5%, Resolution (°C):0.1°C, External Height:150Mm, External Width:20Mm, External Depth:18Mm, Product Range:-, No. Of Batteries:1 Rohs Compliant: Yes |Extech Instruments 44550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 | Buy Now |
DISTI #
44550-ND
|
DigiKey | PEN, HUMIDITY/TEMP Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$41.7900 | Buy Now |
DISTI #
685-44550
|
Mouser Electronics | Environmental Test Equipment Humidity/Temp Pen RoHS: Compliant | 1 |
|
$41.7900 | Buy Now |
DISTI #
70555794
|
RS | Environmental Meter Pen/Pocket Hygrometer Humidity Dual LCD Display | FLIR Commercial Systems Inc. - Extech Division 44550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$41.7900 | Buy Now |
|
Onlinecomponents.com | Humidity/Temperature Pen, Pocket Size Meter RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$38.9000 / $50.1800 | Buy Now |
DISTI #
EX44550
|
TME | Thermo-hygrometer, -10÷50°C, 10÷85%RH, Accur: ±1°C Min Qty: 1 | 2 |
|
$34.6000 / $37.2000 | Buy Now |
|
Master Electronics | Humidity/Temperature Pen, Pocket Size Meter RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$38.9000 / $50.1800 | Buy Now |
DISTI #
26144.1
|
TestEquity LLC | Extech 44550 Hygro-Thermometer, Pen Style, Dual LCD Display, RH/Temp, Compact, Max/Min Data Hold | 0 |
|
$41.7900 | Buy Now |