-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,3C3,COAX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3484
|
Newark | Amplimite, asy, rcpt,3C3,coax |Te Connectivity 445705-8 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $6.0800 | Buy Now |
DISTI #
445705-8-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 350 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3630 | Buy Now |
DISTI #
445705-8
|
Avnet Americas | AMPLIMITE,ASY,RCPT,3C3,COAX - Bulk (Alt: 445705-8) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-445705-8
|
Mouser Electronics | D-Sub Mixed Contact Connectors AMPLIMITE ASY RCPT 3C3 COAX | 0 |
|
$5.4200 / $5.9300 | Order Now |
DISTI #
71999878
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle,3C3,Coax | TE Connectivity 445705-8 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $5.7000 | RFQ |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,3C3,COAX | 0 |
|
$4.6500 / $9.6900 | Buy Now |
DISTI #
000000000003844560
|
Sager | D-Sub Mixed Contact Connectors AMPLIMITE ASY RCPT 3C3 COAX | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,ASY,RCPT,3C3,COAX | 0 |
|
$4.6500 / $9.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445705-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445705-8
TE Connectivity
AMPLIMITE,ASY,RCPT,3C3,COAX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 445705-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445705-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
311P405-7S-B-12 | D Subminiature Connector, 3 Contact(s), Female, Receptacle | TE Connectivity | 445705-8 vs 311P405-7S-B-12 |