Part Details for 445I35E12M00000 by CTS Corporation
Overview of 445I35E12M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445I35E12M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445I35E12M00000-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
DISTI #
445I35E12M00000
|
Avnet Americas | Crystal 12MHz 20pF ±30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445I35E12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2322 / $0.4349 | Buy Now |
DISTI #
774-445I35E12M00000
|
Mouser Electronics | Crystals 12MHz +/-30ppm 20pF -40C +85C RoHS: Compliant | 0 |
|
$0.4070 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2397 / $0.4369 | Buy Now |
DISTI #
445I35E12M00000
|
Avnet Americas | Crystal 12MHz 20pF ±30ppm 2-Pin SMD T/R - Tape and Reel (Alt: 445I35E12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2322 / $0.4349 | Buy Now |
Part Details for 445I35E12M00000
445I35E12M00000 CAD Models
445I35E12M00000 Part Data Attributes:
|
445I35E12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
445I35E12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 445I35E12M00000
This table gives cross-reference parts and alternative options found for 445I35E12M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445I35E12M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
445W35E12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 445I35E12M00000 vs 445W35E12M00000 |
445A35E12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 445I35E12M00000 vs 445A35E12M00000 |
445C35E12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 445I35E12M00000 vs 445C35E12M00000 |