Part Details for 446005 by Littelfuse Inc
Overview of 446005 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 446005
446005 CAD Models
446005 Part Data Attributes
|
446005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
446005
Littelfuse Inc
Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A, PRE ARCING TIME: OPEN WITHIN 0.15 SEC AT 275% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 8.76 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 25 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 0.15 s |
Alternate Parts for 446005
This table gives cross-reference parts and alternative options found for 446005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 446005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
447005 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 446005 vs 447005 |