Part Details for 4463CPSQ20D169 by Silicon Laboratories Inc
Overview of 4463CPSQ20D169 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4463CPSQ20D169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4527-ND
|
DigiKey | PICO BOARD 169MHZ Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$61.8900 | Buy Now |
DISTI #
634-4463CPSQ20D169
|
Mouser Electronics | Sub-GHz Development Tools EU +20dBm 169MHz RF Pico board RoHS: Compliant | 5 |
|
$61.2800 | Buy Now |
|
Symmetry Electronics | Sub-GHz Development Tools EU +20dBm 169MHz RF Pico board Min Qty: 1 | 0 |
|
$61.2800 | Buy Now |