Part Details for 4470-22J by API Delevan
Overview of 4470-22J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4470-22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4470-22J-ND
|
DigiKey | FIXED IND 56UH 540MA 1.8 OHM TH Min Qty: 100 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9097 | Buy Now |
DISTI #
807-4470-22J
|
Mouser Electronics | RF Inductors - Leaded 56uH 5% 1.8ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$2.3700 / $4.8500 | Order Now |
Part Details for 4470-22J
4470-22J CAD Models
4470-22J Part Data Attributes:
|
4470-22J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4470-22J
API Delevan
General Purpose Inductor, 56uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Iron | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.77 mm | |
Lead Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 23.11 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 17.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |