Part Details for 447589-1 by TE Connectivity
Overview of 447589-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447589-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
447589-1-ND
|
DigiKey | CONN HEADER VERT 3POS 3.81MM Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.7860 | Buy Now |
DISTI #
447589-1
|
Avnet Americas | Connector Accessories Cable Housing Thermoplastic Black - Bulk (Alt: 447589-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-447589-1
|
Mouser Electronics | Rectangular MIL Spec Connectors CABLE HSG CONN W/MTG HOLE RoHS: Compliant | 0 |
|
$230.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$225.3500 | Buy Now |
DISTI #
AMP447589-1
|
Heilind Electronics | CABLE HSG CONN W/MTG HOLE | Americas - 0 in Stock |
|
$258.4853 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.7800 / $653.8600 | Buy Now |
DISTI #
447589-1
|
TTI | Rectangular MIL Spec Connectors CABLE HSG CONN W/MTG HOLE Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$228.3300 | Buy Now |
DISTI #
447589-1
|
Avnet Americas | Connector Accessories Cable Housing Thermoplastic Black - Bulk (Alt: 447589-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP447589-1
|
Interstate Connecting Components | CABLE HSG CONN W/MTG HOLE | 0 |
|
$258.4853 | Buy Now |
DISTI #
000000000002345452
|
Sager | TE Connectivity CABLE HSG CONN W/MTG HOLE Min Qty: 176 | 0 |
|
$307.6000 | Buy Now |
Part Details for 447589-1
447589-1 CAD Models
447589-1 Part Data Attributes:
|
447589-1
TE Connectivity
Buy Now
|
Compare Parts:
447589-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |