-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BULKHEAD JACK, SMA, HEX CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4096
|
Newark | Bulkhead Jack Sma Hex Crimp |Amp Te Connectivity 447650-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
447650-3
|
Avnet Americas | Conn SMA RCP 12.4GHz 50Ohm Crimp ST Panel Mount - Bulk (Alt: 447650-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 26 |
|
$9.2500 / $15.0000 | Buy Now | |
DISTI #
447650-3
|
Avnet Americas | Conn SMA RCP 12.4GHz 50Ohm Crimp ST Panel Mount - Bulk (Alt: 447650-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
447650-3
|
Avnet Americas | Conn SMA RCP 12.4GHz 50Ohm Crimp ST Panel Mount - Bulk (Alt: 447650-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 447650-3
|
PEI Genesis | RF SMA Connector, 1 Contact( | 280 |
|
Buy Now | |
DISTI #
4299803
|
Farnell | RoHS: Not Compliant Min Qty: 3 Container: Each | 0 |
|
$16.9090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
447650-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447650-3
TE Connectivity
BULKHEAD JACK, SMA, HEX CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174; 188A; 316 | |
Body Depth | 1.18 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 316, RG 174, RG 188A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.27 |