Part Details for 447AS967M10 by Glenair Inc
Overview of 447AS967M10 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447AS967M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8657
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447AS967M10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$65.8600 / $252.2200 | Buy Now |
DISTI #
3937-447AS967M10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$363.0300 | Buy Now |
DISTI #
447AS967M10
|
Avnet Americas | - Bulk (Alt: 447AS967M10) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-447AS967M10
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$61.7900 / $249.1300 | Order Now |
DISTI #
447AS967M10
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
Buy Now | |
DISTI #
447AS967M10
|
Avnet Americas | - Bulk (Alt: 447AS967M10) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
GLE447AS967M10
|
Interstate Connecting Components | BANDING BACKSHELL | 0 |
|
Buy Now |