Part Details for 4480804 (ALTERNATE: 4480804) by RS Pro
Overview of 4480804 (ALTERNATE: 4480804) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4480804 (ALTERNATE: 4480804)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792012
|
RS | SPDT Toggle Switch On-Off-On PCB 400mA 20 VAC/DC Gold Plated UL Listed | RS PRO 4480804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$2.2900 / $3.0000 | Buy Now |