Part Details for 448376 (ALTERNATE: 448376) by RS Pro
Overview of 448376 (ALTERNATE: 448376) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 448376 (ALTERNATE: 448376)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638308
|
RS | Straight PCB Mount DC Power Socket 1A 12 Vdc Nickel Plate 2.5mm | RS PRO 448376 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.2780 / $0.3410 | Buy Now |