-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN PCB,SZ 8,COAX(ARINC-TRIAX)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0382
|
Newark | Pin Pcb, sz 8,coax(Arinc-Triax) Rohs Compliant: Yes |Amp Te Connectivity 448540-2 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6500 | Buy Now |
DISTI #
448540-2-ND
|
DigiKey | CONTACT PIN COAXIAL GOLD Min Qty: 280 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1750 | Buy Now |
DISTI #
448540-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 448540-2) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7492 / $69.4948 | Buy Now |
DISTI #
571-448540-2
|
Mouser Electronics | Rack & Panel Connectors PIN PCB SZ 8 COAX (ARINC-TRIAX) RoHS: Compliant | 0 |
|
$64.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 40 Lead time: 30 Weeks Container: Box | 0Box |
|
$62.7500 | Buy Now |
DISTI #
AMP448540-2
|
Heilind Electronics | PIN PCBSZ 8COAX(ARINC-TRIAX) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN PCB,SZ 8,COAX(ARINC-TRIAX) RoHS: Compliant | 0 |
|
$62.0300 / $182.0600 | Buy Now |
DISTI #
AMP448540-2
|
Interstate Connecting Components | PIN PCBSZ 8COAX(ARINC-TRIAX) | 0 |
|
Buy Now | |
DISTI #
000000000000848878
|
Sager | Rack & Panel Connectors PIN PCB SZ 8 COAX (ARINC-TRIAX) Min Qty: 40 | 0 |
|
$85.6500 | Buy Now |
DISTI #
448540-2
|
Avnet Abacus | (Alt: 448540-2) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448540-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448540-2
TE Connectivity
PIN PCB,SZ 8,COAX(ARINC-TRIAX)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
Contact Type | CRIMP REAR RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |