Part Details for 448XC3504BDN by CTS Corporation
Overview of 448XC3504BDN by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 448XC3504BDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448XC3504BDN
|
Avnet Asia | Slide Potentiometer, Standard Type, 500 kOhm, ± 20%, 100 mW, Linear, Through Hole (Alt: 448XC3504BDN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |