Part Details for 449-0030-001 by ITT Interconnect Solutions
Overview of 449-0030-001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449-0030-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3732
|
Newark | Itt Cannon |Itt Cannon 449-0030-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9100 / $358.5200 | Buy Now |
DISTI #
2266-449-0030-001-ND
|
DigiKey | 449-0030-001 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$32.0300 | Buy Now |
DISTI #
ITT449-0030-001
|
Heilind Electronics | SHELL ASSY KJC5-12N FIN B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Shell ASSY |
10 Partner Stock |
|
$27.3400 / $46.4900 | Buy Now |
DISTI #
61916379
|
Verical | Connector Shell ASSY RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$28.3400 | Buy Now |
DISTI #
ITT449-0030-001
|
Interstate Connecting Components | SHELL ASSY KJC5-12N FIN B | 0 |
|
Buy Now | |
|
Master Electronics | Connector Shell ASSY |
10 Partner Stock |
|
$27.3400 / $46.4900 | Buy Now |