Part Details for 449-K-H-FN-181802-500A by E-T-A
Overview of 449-K-H-FN-181802-500A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449-K-H-FN-181802-500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-K-H-FN-181802-500A-ND
|
DigiKey | CIR BRKR THRM-MAG 500A 28VDC Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-449KHFN181802500
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surface mounted, co | 0 |
|
$1,069.1900 / $1,102.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$838.1700 / $997.3000 | Buy Now |
DISTI #
000000000003900571
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surfac | 0 |
|
Buy Now |
Part Details for 449-K-H-FN-181802-500A
449-K-H-FN-181802-500A CAD Models
449-K-H-FN-181802-500A Part Data Attributes:
|
449-K-H-FN-181802-500A
E-T-A
Buy Now
|
Compare Parts:
449-K-H-FN-181802-500A
E-T-A
|
Samacsys Manufacturer | E-T-A |