Part Details for 4496W-1/2"X36YD by 3M Interconnect
Overview of 4496W-1/2"X36YD by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4496W-1/2"X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157350-ND
|
DigiKey | TAPE DBL SIDED WHITE 1/2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$17.3170 / $21.6500 | Buy Now |
DISTI #
517-4496W-1/2"X36YD
|
Mouser Electronics | Adhesive Tapes 4496W WHITE 1/2X36YD BULK RoHS: Compliant | 15 |
|
$14.2500 / $21.6500 | Buy Now |