Part Details for 44HBS30-01-6-02S by Grayhill Inc
Overview of 44HBS30-01-6-02S by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 44HBS30-01-6-02S
44HBS30-01-6-02S CAD Models
44HBS30-01-6-02S Part Data Attributes:
|
44HBS30-01-6-02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HBS30-01-6-02S
Grayhill Inc
Rotary Switch, 2 Positions, 6PDT, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SCREW |