Part Details for 44WR100LFT13 by TT electronics / BI Technologies
Overview of 44WR100LFT13 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR100LFT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2058
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44WR100LFT13 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9100 | Buy Now |
DISTI #
44WR100LFT13-ND
|
DigiKey | TRIMMER 100 OHM 0.25W J LEAD TOP Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.8100 | Buy Now |
DISTI #
000000000001497872
|
Sager | Trimmer Resistors - SMD 100 Ohm 10% Min Qty: 1000 | 0 |
|
$2.7700 | Buy Now |
Part Details for 44WR100LFT13
44WR100LFT13 CAD Models
44WR100LFT13 Part Data Attributes:
|
44WR100LFT13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44WR100LFT13
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 100ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.31 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.83 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 2019 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 44WR100LFT13
This table gives cross-reference parts and alternative options found for 44WR100LFT13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44WR100LFT13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44WR100LFT13 | Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 1914, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 44WR100LFT13 vs 44WR100LFT13 |
44WR100T13 | Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 2114, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 44WR100LFT13 vs 44WR100T13 |